CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. DF11-4DS-2R26(05)
DF11-4DS-2R26(05) - 1
DF11-4DS-2R26(05) - 2
DF11-4DS-2R26(05) - 3
Extended1/3
* Images are for reference only
DF11-4DS-2R26(05)
Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
DF11-4DS-2R26(05)
JLCPCB Part #
C17648353
Package
P=2mm
Description
-30℃~+85℃ 1A 2 2 2mm 2mm 2x2P Black Free Hanging Phosphor bronze Pressure fitting head Tin P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerHRS(Hirose)
PackageP=2mm
Operating Temperature-30℃~+85℃
Number of Positions or Pins2x2P
Number of Rows2
ColorBlack
Contact PlatingTin
Connector TypePressure fitting head
Pitch2mm
Current Rating1A
Contact MaterialPhosphor bronze
Holder TypeFree Hanging
Row Spacing2mm
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. DF11-4DS-2R26(05)
DF11-4DS-2R26(05)

* Images are for reference only

DF11-4DS-2R26(05)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF11-4DS-2R26(05)
JLCPCB Part #
C17648353
Package
P=2mm
Description
-30℃~+85℃ 1A 2 2 2mm 2mm 2x2P Black Free Hanging Phosphor bronze Pressure fitting head Tin P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF11-4DS-2R26(05)

* Images are for reference only

DF11-4DS-2R26(05)
Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF11-4DS-2R26(05)
JLCPCB Part #
C17648353
Package
P=2mm
Description
-30℃~+85℃ 1A 2 2 2mm 2mm 2x2P Black Free Hanging Phosphor bronze Pressure fitting head Tin P=2mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF11-4DS-2R26(05) Specifications

DF11-4DS-2R26(05) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerHRS(Hirose)
PackageP=2mm
Operating Temperature-30℃~+85℃
Number of Positions or Pins2x2P
Number of Rows2
ColorBlack
Contact PlatingTin
Connector TypePressure fitting head
Pitch2mm
Current Rating1A
Contact MaterialPhosphor bronze
Holder TypeFree Hanging
Row Spacing2mm
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF11-4DS-2R26(05). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF11-4DS-2R26(05) Documents

DF11-4DS-2R26(05) datasheets or manufacturer documentation.

Datasheet: DF11-4DS-2R26(05) Datasheet (PDF)

DF11-4DS-2R26(05) Schematic Symbol & PCB Footprint

The DF11-4DS-2R26(05) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.