This website requires JavaScript.
no-image

* Images are for reference only

A3C-28DA-2DSC(71)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
A3C-28DA-2DSC(71)
JLCPCB Part #
C5933438
Package
Plugin,P=2mm
Description
-55℃~+85℃ 1A 2 200V 28P 2mm 2mm 4.2mm Through Hole Tin Plugin,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 70

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1204
210+ $1.2450
490+ $1.2032
980+ $1.1839
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons