CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A3B-6PA-2DS(51)
A3B-6PA-2DS(51) - 1
A3B-6PA-2DS(51) - 2
A3B-6PA-2DS(51) - 3
Extended1/3
* Images are for reference only
A3B-6PA-2DS(51)
Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
A3B-6PA-2DS(51)
JLCPCB Part #
C19122378
Package
Push-Pull,P=2mm
Description
-55℃~+85℃ 1A 2 200V 2mm 2mm 2x3P 6P Black Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHRS(Hirose)
PackagePush-Pull,P=2mm
Operating Temperature-55℃~+85℃
Number of Rows2
Voltage Rating (Max)200V
ColorBlack
Number of Pins6P
Current Rating1A
Pitch2mm
Pin Structure2x3P
Row Spacing2mm
Mounting TypeRight Angle
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. A3B-6PA-2DS(51)
A3B-6PA-2DS(51)

* Images are for reference only

A3B-6PA-2DS(51)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
A3B-6PA-2DS(51)
JLCPCB Part #
C19122378
Package
Push-Pull,P=2mm
Description
-55℃~+85℃ 1A 2 200V 2mm 2mm 2x3P 6P Black Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A3B-6PA-2DS(51)

* Images are for reference only

A3B-6PA-2DS(51)
Extended
Manufacturer

HRS(Hirose)

MFR.Part #
A3B-6PA-2DS(51)
JLCPCB Part #
C19122378
Package
Push-Pull,P=2mm
Description
-55℃~+85℃ 1A 2 200V 2mm 2mm 2x3P 6P Black Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A3B-6PA-2DS(51) Specifications

A3B-6PA-2DS(51) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHRS(Hirose)
PackagePush-Pull,P=2mm
Operating Temperature-55℃~+85℃
Number of Rows2
Voltage Rating (Max)200V
ColorBlack
Number of Pins6P
Current Rating1A
Pitch2mm
Pin Structure2x3P
Row Spacing2mm
Mounting TypeRight Angle
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A3B-6PA-2DS(51). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A3B-6PA-2DS(51) Documents

A3B-6PA-2DS(51) datasheets or manufacturer documentation.

Datasheet: A3B-6PA-2DS(51) Datasheet (PDF)

A3B-6PA-2DS(51) Schematic Symbol & PCB Footprint

The A3B-6PA-2DS(51) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.