
* Images are for reference only
PS2540-1*03Y H5.0
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- PS2540-1*03Y H5.0
- JLCPCB Part #
- C48982593
- Package
- Plugin,P=2.54mm
- Description
- 1 1x3P 2.54mm 3P 3mm Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 389
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0482
300+
$0.0419
1000+
$0.0374
5000+
$0.0337
10000+
$0.0318