
* Images are for reference only
25T-030L
Extended
- Manufacturer
- HOLLY
- MFR.Part #
- 25T-030L
- JLCPCB Part #
- C6387893
- Package
- SMD,2.6x6mm
- Description
- -40℃~+125℃ 0.12 2.6mm 2.6mm 250V 250V 3A 50A@250V 6.25mm Surface Mount Fuse SMD,2.6x6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.2232
50+
$0.1775
150+
$0.1580
1000+
$0.1335
2000+
$0.1227
5000+
$0.1161
Related Products