
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Antenna spring | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| working temperature | -40℃~+85℃ | |
| frequency range | DC~4GHz | |
| surface treatment | Nickel-Plated 50u, Semi-Gold Plated 1+1u | |
| size | 2.95mmx1.5mmx1.65mm | |
| material quality | Stainless steel | |
| impedance | 80mΩ | |
| Under pressure | 0.3N.Min |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HYCW-TXT29515165A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Antenna spring | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| working temperature | -40℃~+85℃ | |
| frequency range | DC~4GHz | |
| surface treatment | Nickel-Plated 50u, Semi-Gold Plated 1+1u | |
| size | 2.95mmx1.5mmx1.65mm | |
| material quality | Stainless steel | |
| impedance | 80mΩ | |
| Under pressure | 0.3N.Min |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYCW-TXT29515165A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HYCW-TXT29515165A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.