Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Antenna spring
  6. HYCW-TXT191026A
HYCW-TXT191026A - 1
HYCW-TXT191026A - 2
Mechanical Assembly1/2
* Images are for reference only
HYCW-TXT191026A
Attributes
Value
Manufacturer
HOAUC
MFR.Part #
HYCW-TXT191026A
JLCPCB Part #
C22463767
Package
SMD
Description
-40℃~+85℃ 0.3N.Min 1.9mmx1mmx2.6mm 80mΩ DC~4GHz Nickel-Plated 50u, Semi-Gold Plated 1+1u Stainless steel SMD Antenna spring ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Antenna spring
ManufacturerHOAUC
PackageSMD
working temperature-40℃~+85℃
frequency rangeDC~4GHz
surface treatmentNickel-Plated 50u, Semi-Gold Plated 1+1u
size1.9mmx1mmx2.6mm
material qualityStainless steel
impedance80mΩ
Under pressure0.3N.Min
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Antenna spring
  6. HYCW-TXT191026A
HYCW-TXT191026A

* Images are for reference only

HYCW-TXT191026A

Mechanical Assembly
Manufacturer

HOAUC

MFR.Part #
HYCW-TXT191026A
JLCPCB Part #
C22463767
Package
SMD
Description
-40℃~+85℃ 0.3N.Min 1.9mmx1mmx2.6mm 80mΩ DC~4GHz Nickel-Plated 50u, Semi-Gold Plated 1+1u Stainless steel SMD Antenna spring ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HYCW-TXT191026A

* Images are for reference only

HYCW-TXT191026A
Mechanical Assembly
Manufacturer

HOAUC

MFR.Part #
HYCW-TXT191026A
JLCPCB Part #
C22463767
Package
SMD
Description
-40℃~+85℃ 0.3N.Min 1.9mmx1mmx2.6mm 80mΩ DC~4GHz Nickel-Plated 50u, Semi-Gold Plated 1+1u Stainless steel SMD Antenna spring ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HYCW-TXT191026A Specifications

HYCW-TXT191026A technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Antenna spring
ManufacturerHOAUC
PackageSMD
working temperature-40℃~+85℃
frequency rangeDC~4GHz
surface treatmentNickel-Plated 50u, Semi-Gold Plated 1+1u
size1.9mmx1mmx2.6mm
material qualityStainless steel
impedance80mΩ
Under pressure0.3N.Min
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYCW-TXT191026A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HYCW-TXT191026A Documents

HYCW-TXT191026A datasheets or manufacturer documentation.

Datasheet: HYCW-TXT191026A Datasheet (PDF)

HYCW-TXT191026A Schematic Symbol & PCB Footprint

The HYCW-TXT191026A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.