


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 40V | |
| Current Rating | 500mA | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HYCW167-HDMIA19-130B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 40V | |
| Current Rating | 500mA | |
| Number of Pins | 19P | |
| Connector Type | HDMI-A | |
| Gender | Female | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYCW167-HDMIA19-130B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HYCW167-HDMIA19-130B datasheets or manufacturer documentation.
The HYCW167-HDMIA19-130B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.