


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Length | 6.35mm | |
| Current Rating-Power | 3A | |
| Connector Type | Micro-B | |
| Number of Contacts | 5P | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Mounting Type | Surface Mount, Right Angle | |
| Protocol Standard | USB 2.0 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HYCW153-USBD05-500B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/USB Connectors | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -30℃~+85℃ | |
| Detection color | Black | |
| Number of Ports | 1 | |
| Length | 6.35mm | |
| Current Rating-Power | 3A | |
| Connector Type | Micro-B | |
| Number of Contacts | 5P | |
| Gender | Female | |
| Connect-Disconnect Life | 10,000 cycles | |
| Mounting Type | Surface Mount, Right Angle | |
| Protocol Standard | USB 2.0 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYCW153-USBD05-500B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HYCW153-USBD05-500B datasheets or manufacturer documentation.
Datasheet: HYCW153-USBD05-500B Datasheet (PDF)
The HYCW153-USBD05-500B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.