


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 40V | |
| Current Rating | 500mA | |
| Connector Type | HDMI-D | |
| Number of Pins | 19P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HYC22-HDMID19-890 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/HDMI Connectors | |
| Manufacturer | HOAUC | |
| Package | SMD | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 40V | |
| Current Rating | 500mA | |
| Connector Type | HDMI-D | |
| Number of Pins | 19P | |
| Gender | Female | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HYC22-HDMID19-890. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HYC22-HDMID19-890 datasheets or manufacturer documentation.
Datasheet: HYC22-HDMID19-890 Datasheet (PDF)
The HYC22-HDMID19-890 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.