
* Images are for reference only
WF-HY2.0-4PZZ
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- WF-HY2.0-4PZZ
- JLCPCB Part #
- C53121294
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4P Brass PA66 Through Hole White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1350
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1350
In-stock Item Pricing
Qty Unit Price
1+
$0.0258
200+
$0.0200
600+
$0.0169
2000+
$0.0149
10000+
$0.0133
20000+
$0.0124
Related Products