
* Images are for reference only
W2542100-4PR2123
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W2542100-4PR2123
- JLCPCB Part #
- C47665814
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.75mm 7.17mm Copper alloy PA66 Red Right Angle Tin UL94V-2 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0370
200+
$0.0283
600+
$0.0237
2000+
$0.0208
10000+
$0.0182
20000+
$0.0169
Related Products