
* Images are for reference only
W200110K-9PW2113
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W200110K-9PW2113
- JLCPCB Part #
- C42382455
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x9P 20mm 250V 2A 2mm 5.1mm 8mm 9 9P Brass HY PA66 Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0671
100+
$0.0531
300+
$0.0461
1000+
$0.0407
5000+
$0.0366
10000+
$0.0345
Related Products