
* Images are for reference only
TYPE-C6071C-511-L735
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- TYPE-C6071C-511-L735
- JLCPCB Part #
- C42400649
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 cycles 16P 20V 3A 7.35mm Female Surface Mount, Right Angle Type-C White SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1310
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1310
In-stock Item Pricing
Qty Unit Price
1+
$0.1099
50+
$0.0868
150+
$0.0754
1000+
$0.0667
2000+
$0.0597
5000+
$0.0563
Related Products
Welcome back, may I help you?