
* Images are for reference only
TYPE-C6041C-511-L735
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- TYPE-C6041C-511-L735
- JLCPCB Part #
- C42400508
- Package
- SMD
- Description
- -25℃~+85℃ 1 1.63mm 10,000 cycles 16P 5A 5V 7.35mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2575
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 2573
In-stock Item Pricing
Qty Unit Price
1+
$0.2071
50+
$0.1809
150+
$0.1697
800+
$0.1556
2400+
$0.1493
4800+
$0.1456
Related Products