
* Images are for reference only
TS50510-411-04328
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- TS50510-411-04328
- JLCPCB Part #
- C42400864
- Package
- SMD,6x3.5mm
- Description
- 12V 3.5mm 4.3mm 50mA 6mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5628
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5549
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
100+
$0.0161
300+
$0.0137
2000+
$0.0123
4000+
$0.0110
10000+
$0.0103
Related Products
Welcome back, may I help you?