
* Images are for reference only
B25420230-16PB0513-H85C32
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B25420230-16PB0513-H85C32
- JLCPCB Part #
- C42385715
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2x8P 3.2mm 3A 8.5mm Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1481
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1467
In-stock Item Pricing
Qty Unit Price
1+
$0.2175
50+
$0.1699
200+
$0.1495
400+
$0.1241
2400+
$0.1126
5000+
$0.1059