
* Images are for reference only
B25410120-9PB0513-H25A60
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B25410120-9PB0513-H25A60
- JLCPCB Part #
- C42385485
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 2.5mm 3A 3mm 6mm 9P Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3116
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3114
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
100+
$0.0469
300+
$0.0411
1000+
$0.0368
5000+
$0.0332
10000+
$0.0315
Welcome back, may I help you?