
* Images are for reference only
B25410120-5PB0513-H25A60
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B25410120-5PB0513-H25A60
- JLCPCB Part #
- C42385481
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 3mm 5P 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3669
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3636
In-stock Item Pricing
Qty Unit Price
1+
$0.0330
100+
$0.0257
300+
$0.0217
2000+
$0.0193
4000+
$0.0172
10000+
$0.0160
Related Products
Welcome back, may I help you?