
* Images are for reference only
B25410120-1PB0513-H25A60
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B25410120-1PB0513-H25A60
- JLCPCB Part #
- C42385477
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1P 1x1P 2.54mm 2.5mm 3A 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9205
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 9204
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0149
2000+
$0.0125
4000+
$0.0110
24000+
$0.0098
50000+
$0.0091
Related Products
Welcome back, may I help you?