
* Images are for reference only
B20010130-12PB0513-H20C28
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- B20010130-12PB0513-H20C28
- JLCPCB Part #
- C42385474
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2.8mm 2mm 2mm 2mm 2x6P 3.9mm Black Brass Gold Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8638
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8638
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0423
300+
$0.0394
1000+
$0.0371
5000+
$0.0355
10000+
$0.0345
Welcome back, may I help you?