


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Frequency range | 100MHz~6GHz | |
| Voltage - Supply | 3.3V~5V | |
| Insertion loss | 1dB | |
| Features | Integrated control logic、Integrated impedance matching network | |
| P1dB | 35dBm | |
| Circuit | SP4T | |
| isolation | 30dB | |
| operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC7992LP3DETR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Frequency range | 100MHz~6GHz | |
| Voltage - Supply | 3.3V~5V | |
| Insertion loss | 1dB | |
| Features | Integrated control logic、Integrated impedance matching network | |
| P1dB | 35dBm | |
| Circuit | SP4T | |
| isolation | 30dB | |
| operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC7992LP3DETR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC7992LP3DETR datasheets or manufacturer documentation.
Datasheet: HMC7992LP3DETR Datasheet (PDF)
The HMC7992LP3DETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.