
* Images are for reference only
HMC657LP2E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC657LP2E
- JLCPCB Part #
- C1525920
- Package
- TDFN-6-EP(2x2)
- Description
- -40℃~+85℃ 0Hz~25GHz 15dB 316mW 50Ω TDFN-6-EP(2x2) RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$12.1068
10+
$10.4223
30+
$9.3977
100+
$8.5364
Welcome back, may I help you?