
* Images are for reference only
HMC624ALP4E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC624ALP4E
- JLCPCB Part #
- C208651
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 100MHz~6GHz 31.5dB 50Ω 560mW Digitally programmable attenuation、Multi-step attenuation、Digital control interface、Parallel control interface QFN-24-EP(4x4) RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$7.2252
10+
$6.2248
30+
$5.1809
100+
$4.6702
Related Products
Welcome back, may I help you?