CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC544AETR
HMC544AETR - 1
HMC544AETR - 2
HMC544AETR - 3
Extended1/3
* Images are for reference only
HMC544AETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC544AETR
JLCPCB Part #
C579555
Package
SOT-23-6
Description
-40℃~+85℃ 0.7dB 0Hz~4GHz 23dB 5V SOT-23-6 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageSOT-23-6
Frequency range0Hz~4GHz
Voltage - Supply5V
Insertion loss0.7dB
FeaturesIntegrated impedance matching network
P1dB39dBm
CircuitSPDT
isolation23dB
operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. HMC544AETR
HMC544AETR

* Images are for reference only

HMC544AETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC544AETR
JLCPCB Part #
C579555
Package
SOT-23-6
Description
-40℃~+85℃ 0.7dB 0Hz~4GHz 23dB 5V SOT-23-6 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC544AETR

* Images are for reference only

HMC544AETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC544AETR
JLCPCB Part #
C579555
Package
SOT-23-6
Description
-40℃~+85℃ 0.7dB 0Hz~4GHz 23dB 5V SOT-23-6 RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC544AETR Specifications

HMC544AETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerAnalog Devices
PackageSOT-23-6
Frequency range0Hz~4GHz
Voltage - Supply5V
Insertion loss0.7dB
FeaturesIntegrated impedance matching network
P1dB39dBm
CircuitSPDT
isolation23dB
operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC544AETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC544AETR Documents

HMC544AETR datasheets or manufacturer documentation.

Datasheet: HMC544AETR Datasheet (PDF)

HMC544AETR Schematic Symbol & PCB Footprint

The HMC544AETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.