
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs) | |
| Manufacturer | Analog Devices | |
| Package | QFN-32(5x5) | |
| Frequency Range | 10.6GHz~11.8GHz | |
| Function | VCO | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | General Purpose | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Supports hardware frequency modulation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC534LP5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Voltage Controlled Oscillators (VCOs) | |
| Manufacturer | Analog Devices | |
| Package | QFN-32(5x5) | |
| Frequency Range | 10.6GHz~11.8GHz | |
| Function | VCO | |
| Operating Temperature | -40℃~+85℃ | |
| Applications | General Purpose | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Supports hardware frequency modulation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC534LP5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC534LP5 datasheets or manufacturer documentation.
Datasheet: HMC534LP5 Datasheet (PDF)
The HMC534LP5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.