This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HMC472ALP4ETR

Extended
Manufacturer
Analog Devices
MFR.Part #
HMC472ALP4ETR
JLCPCB Part #
C208585
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 0.5dB 0Hz~3.8GHz 1.4dB 31.5dB 50Ω 560mW Electrostatic protection、Digitally programmable attenuation、Multi-step attenuation、Digital control interface QFN-24-EP(4x4) RF Attenuators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4120

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 4112

In-stock Item Pricing

Qty Unit Price
1+ $3.4958
10+ $3.0512
30+ $2.7870
100+ $2.3698
500+ $2.2473
1000+ $2.1909

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons