
* Images are for reference only
HP8N60
Extended
- Manufacturer
- HL(Haolin Elec)
- MFR.Part #
- HP8N60
- JLCPCB Part #
- C2689099
- Package
- TO-220
- Description
- -55℃~+150℃ 1.255nF 1.2Ω@10V 14.2pF 30nC@10V 4V 55W 600V 7.5A N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4515
10+
$0.3535
50+
$0.3004
100+
$0.2490
500+
$0.2266
1000+
$0.2121
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products