
* Images are for reference only
HA20N60
Extended
- Manufacturer
- HL(Haolin Elec)
- MFR.Part #
- HA20N60
- JLCPCB Part #
- C2689091
- Package
- TO-3P-3
- Description
- -55℃~+150℃ 120W 2.978nF 20A 400mΩ@10V 40pF 4V 600V 80nC@10V N-Channel TO-3P-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7890
10+
$0.7697
30+
$0.7407
90+
$0.7279
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products