


- Manufacturer
- MFR.Part #
- HLK-RM58S
- JLCPCB Part #
- C406842
- Package
- 插件,30x22mm
- Description
- -40℃~+80℃ -88.4dBm 16dBm 2.4GHz 5V Bluetooth4.2 IPEX interface Integrated Bluetooth function、Over-the-air (OTA) update UART、SPI、I2C、GPIO、PWM 插件,30x22mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | HI-LINK | |
| Package | 插件,30x22mm | |
| Operating Temperature | -40℃~+80℃ | |
| Antenna Type | IPEX interface | |
| Sensitivity | -88.4dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 5V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Interface Type | UART、SPI、I2C、GPIO、PWM | |
| Wireless Standard | Bluetooth4.2 |

* Images are for reference only
HLK-RM58S
Extended- Manufacturer
- MFR.Part #
- HLK-RM58S
- JLCPCB Part #
- C406842
- Package
- 插件,30x22mm
- Description
- -40℃~+80℃ -88.4dBm 16dBm 2.4GHz 5V Bluetooth4.2 IPEX interface Integrated Bluetooth function、Over-the-air (OTA) update UART、SPI、I2C、GPIO、PWM 插件,30x22mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HLK-RM58S
- JLCPCB Part #
- C406842
- Package
- 插件,30x22mm
- Description
- -40℃~+80℃ -88.4dBm 16dBm 2.4GHz 5V Bluetooth4.2 IPEX interface Integrated Bluetooth function、Over-the-air (OTA) update UART、SPI、I2C、GPIO、PWM 插件,30x22mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLK-RM58S Specifications
HLK-RM58S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | HI-LINK | |
| Package | 插件,30x22mm | |
| Operating Temperature | -40℃~+80℃ | |
| Antenna Type | IPEX interface | |
| Sensitivity | -88.4dBm | |
| Output Power | 16dBm | |
| Voltage - Supply | 5V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function、Over-the-air (OTA) update | |
| Interface Type | UART、SPI、I2C、GPIO、PWM | |
| Wireless Standard | Bluetooth4.2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLK-RM58S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLK-RM58S Documents
HLK-RM58S datasheets or manufacturer documentation.
Datasheet: HLK-RM58S Datasheet (PDF)
HLK-RM58S Schematic Symbol & PCB Footprint
The HLK-RM58S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.