HLK-RM08S - 1
HLK-RM08S - 2
HLK-RM08S - 3
Extended1/3
* Images are for reference only
HLK-RM08S
Attributes
Value
Manufacturer
MFR.Part #
HLK-RM08S
JLCPCB Part #
C209918
Package
SMD,25.8x17.4mm
Description
-40℃~+60℃ 2.4GHz 20dBm 3.3V IEEE802.11b/g/n On-board PCB Antenna UART、GPIO、USB SMD,25.8x17.4mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerHI-LINK
PackageSMD,25.8x17.4mm
Operating Temperature-40℃~+60℃
Antenna TypeOn-board PCB Antenna
Output Power20dBm
Voltage - Supply3.3V
Frequency2.4GHz
FeaturesSupport USB interface
Interface TypeUART、GPIO、USB
Wireless StandardIEEE802.11b/g/n