


- Manufacturer
- MFR.Part #
- HLK-7628N
- JLCPCB Part #
- C209920
- Package
- SMD-56P,35.2x18mm
- Description
- -40℃~+85℃ -89.5dBm 20dBm 3.1V~3.5V IEEE802.11b/g/n IPEX interface MT7628AN/MT7628NN UART、SPI、I2C、GPIO、I2S、JTAG、USB、Ethernet SMD-56P,35.2x18mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | HI-LINK | |
| Package | SMD-56P,35.2x18mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -89.5dBm | |
| Output Power | 20dBm | |
| Voltage - Supply | 3.1V~3.5V | |
| Utilized IC / Part | MT7628AN/MT7628NN | |
| Interface Type | UART、SPI、I2C、GPIO、I2S、JTAG、USB、Ethernet | |
| Wireless Standard | IEEE802.11b/g/n |

* Images are for reference only
HLK-7628N
Extended- Manufacturer
- MFR.Part #
- HLK-7628N
- JLCPCB Part #
- C209920
- Package
- SMD-56P,35.2x18mm
- Description
- -40℃~+85℃ -89.5dBm 20dBm 3.1V~3.5V IEEE802.11b/g/n IPEX interface MT7628AN/MT7628NN UART、SPI、I2C、GPIO、I2S、JTAG、USB、Ethernet SMD-56P,35.2x18mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HLK-7628N
- JLCPCB Part #
- C209920
- Package
- SMD-56P,35.2x18mm
- Description
- -40℃~+85℃ -89.5dBm 20dBm 3.1V~3.5V IEEE802.11b/g/n IPEX interface MT7628AN/MT7628NN UART、SPI、I2C、GPIO、I2S、JTAG、USB、Ethernet SMD-56P,35.2x18mm WiFi Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLK-7628N Specifications
HLK-7628N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | HI-LINK | |
| Package | SMD-56P,35.2x18mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -89.5dBm | |
| Output Power | 20dBm | |
| Voltage - Supply | 3.1V~3.5V | |
| Utilized IC / Part | MT7628AN/MT7628NN | |
| Interface Type | UART、SPI、I2C、GPIO、I2S、JTAG、USB、Ethernet | |
| Wireless Standard | IEEE802.11b/g/n |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLK-7628N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLK-7628N Documents
HLK-7628N datasheets or manufacturer documentation.
Datasheet: HLK-7628N Datasheet (PDF)
HLK-7628N Schematic Symbol & PCB Footprint
The HLK-7628N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.