


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | HL | |
| Package | SOT-23-6L | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~5V | |
| Output Current | 500mA | |
| Features | Active braking function | |
| Quiescent Current(Iq) | 35uA | |
| RDS(on) | 800mΩ | |
| Peak Current | 800mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL116 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | HL | |
| Package | SOT-23-6L | |
| Number of H-bridges | 1 | |
| Technology | Yes | |
| Voltage - Supply | 2V~5V | |
| Output Current | 500mA | |
| Features | Active braking function | |
| Quiescent Current(Iq) | 35uA | |
| RDS(on) | 800mΩ | |
| Peak Current | 800mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL116. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HL116 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.