

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | HJ Tech | |
| Package | - | |
| VSWR | 1.8、2、2.5 | |
| Peak Gain | 1dBi | |
| Length | 380mm | |
| Diameter (φD) | 14.5mm | |
| Bandwidth | 80MHz | |
| Connector Type | TNC | |
| Frequency(Center/Band) | 765MHz、790MHz、815MHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HJ-750-830mhz -L380mm technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | HJ Tech | |
| Package | - | |
| VSWR | 1.8、2、2.5 | |
| Peak Gain | 1dBi | |
| Length | 380mm | |
| Diameter (φD) | 14.5mm | |
| Bandwidth | 80MHz | |
| Connector Type | TNC | |
| Frequency(Center/Band) | 765MHz、790MHz、815MHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HJ-750-830mhz -L380mm. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HJ-750-830mhz -L380mm datasheets or manufacturer documentation.
Datasheet: HJ-750-830mhz -L380mm Datasheet (PDF)
The HJ-750-830mhz -L380mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.