

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | HJ Tech | |
| Package | - | |
| VSWR | 3 | |
| Antenna Type | Rubber Ducky Antenna | |
| Length | 260mm | |
| Diameter (φD) | 13.8mm | |
| Bandwidth | 60MHz | |
| Connector Type | BNC | |
| Frequency(Center/Band) | 750MHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HJ-720~780MHz-RG316-BNC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | HJ Tech | |
| Package | - | |
| VSWR | 3 | |
| Antenna Type | Rubber Ducky Antenna | |
| Length | 260mm | |
| Diameter (φD) | 13.8mm | |
| Bandwidth | 60MHz | |
| Connector Type | BNC | |
| Frequency(Center/Band) | 750MHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HJ-720~780MHz-RG316-BNC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HJ-720~780MHz-RG316-BNC datasheets or manufacturer documentation.
Datasheet: HJ-720~780MHz-RG316-BNC Datasheet (PDF)
The HJ-720~780MHz-RG316-BNC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.