


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | HJ Tech | |
| Package | - | |
| VSWR | 4.5 | |
| Operating Temperature | -40℃~+60℃ | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Length | 158.3mm | |
| Connector Type | SMA | |
| Impedance | 50Ω | |
| Width | 17.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3D2701BK07-002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Office Daily Use/RF Antennas | |
| Manufacturer | HJ Tech | |
| Package | - | |
| VSWR | 4.5 | |
| Operating Temperature | -40℃~+60℃ | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | 2dBi | |
| Length | 158.3mm | |
| Connector Type | SMA | |
| Impedance | 50Ω | |
| Width | 17.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3D2701BK07-002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 3D2701BK07-002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.