

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | HJ Tech | |
| Package | - | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Input/Output | SMA-J to SMA-J | |
| SWR | 2 | |
| Line Length | 50cm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HJ-316-SMA-L500mm technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | HJ Tech | |
| Package | - | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Input/Output | SMA-J to SMA-J | |
| SWR | 2 | |
| Line Length | 50cm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HJ-316-SMA-L500mm. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HJ-316-SMA-L500mm datasheets or manufacturer documentation.
Datasheet: HJ-316-SMA-L500mm Datasheet (PDF)
The HJ-316-SMA-L500mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.