


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | HIWA | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Angle | Straight Header | |
| Socket Specification | M24 | |
| Gender | Jacket/Housing | |
| Level of Protection | IP68 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Plastic waterproof cable connectorM24*1.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | HIWA | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Angle | Straight Header | |
| Socket Specification | M24 | |
| Gender | Jacket/Housing | |
| Level of Protection | IP68 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Plastic waterproof cable connectorM24*1.5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Plastic waterproof cable connectorM24*1.5 datasheets or manufacturer documentation.
Datasheet: Plastic waterproof cable connectorM24*1.5 Datasheet (PDF)
The Plastic waterproof cable connectorM24*1.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.