Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Terminal
  5. Quick Terminal
  6. FDFNY2-250
FDFNY2-250 - 1
FDFNY2-250 - 2
FDFNY2-250 - 3
FDFNY2-250 - 4
Extended1/4
* Images are for reference only
FDFNY2-250
Attributes
Value
Manufacturer
HIWA
MFR.Part #
FDFNY2-250
JLCPCB Part #
C160825
Package
-
Description
0.8mm 1.5~2.5 14~16 15A 23mm 4.5mm 6.35 7.3mm Blue Fully insulated - Quick Terminal ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTerminal/Quick Terminal
ManufacturerHIWA
Package-
(For Insertion) Insertion Piece Thickness0.8mm
Tail Diameter4.5mm
Current Rating (Max)15A
Overall Length23mm
Length of Fit7.3mm
Wire Gauge - AWG14~16
Jacket ColorBlue
Jacket TypeFully insulated
Specification6.35
Wire Gauge - SQMM1.5~2.5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Terminal
  5. Quick Terminal
  6. FDFNY2-250
FDFNY2-250

* Images are for reference only

FDFNY2-250

Extended
Manufacturer

HIWA

MFR.Part #
FDFNY2-250
JLCPCB Part #
C160825
Package
-
Description
0.8mm 1.5~2.5 14~16 15A 23mm 4.5mm 6.35 7.3mm Blue Fully insulated - Quick Terminal ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDFNY2-250

* Images are for reference only

FDFNY2-250
Extended
Manufacturer

HIWA

MFR.Part #
FDFNY2-250
JLCPCB Part #
C160825
Package
-
Description
0.8mm 1.5~2.5 14~16 15A 23mm 4.5mm 6.35 7.3mm Blue Fully insulated - Quick Terminal ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDFNY2-250 Specifications

FDFNY2-250 technical specifications, attributes, and parameters.

AttributesValue
CategoryTerminal/Quick Terminal
ManufacturerHIWA
Package-
(For Insertion) Insertion Piece Thickness0.8mm
Tail Diameter4.5mm
Current Rating (Max)15A
Overall Length23mm
Length of Fit7.3mm
Wire Gauge - AWG14~16
Jacket ColorBlue
Jacket TypeFully insulated
Specification6.35
Wire Gauge - SQMM1.5~2.5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDFNY2-250. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FDFNY2-250 Documents

FDFNY2-250 datasheets or manufacturer documentation.

Datasheet: FDFNY2-250 Datasheet (PDF)

FDFNY2-250 Schematic Symbol & PCB Footprint

The FDFNY2-250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.