
* Images are for reference only
HIN232ECPZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HIN232ECPZ
- JLCPCB Part #
- C3198995
- Package
- PDIP-16
- Description
- 0℃~+70℃ 2 2 230Kbps 5V 5mA Transceiver Yes ±15kV PDIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.4000
10+
$1.3677
30+
$1.3468
100+
$1.3259
Welcome back, may I help you?