
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | HI-LINK | |
| Package | SMD-10P,25x20mm | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 25mm | |
| Sensor Type | X-band radar | |
| Voltage - Supply | 3.3V~15V | |
| Features | Integrated signal conditioning | |
| Current - Supply | 12mA | |
| Width | 20mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLK-LD101V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | HI-LINK | |
| Package | SMD-10P,25x20mm | |
| Operating Temperature | -20℃~+60℃ | |
| Length | 25mm | |
| Sensor Type | X-band radar | |
| Voltage - Supply | 3.3V~15V | |
| Features | Integrated signal conditioning | |
| Current - Supply | 12mA | |
| Width | 20mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLK-LD101V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HLK-LD101V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.