CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. E0509S-1WR3H
E0509S-1WR3H - 1
E0509S-1WR3H - 2
E0509S-1WR3H - 3
Extended1/3
* Images are for reference only

E0509S-1WR3H

Attributes
Value
Manufacturer
HI-LINK
MFR.Part #
E0509S-1WR3H
JLCPCB Part #
C5365297
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 100kHz 19.6mm 1W 2 3kV 3mA 4.5V~5.5V 45mVp-p 470uF 6mm 88% 9.6mm Short Circuit Protection ±56mA ±9V SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHI-LINK
PackageSIP,19.6x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)±56mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency88%
Length19.6mm
Capacitive Load(Max)470uF
Voltage - Supply4.5V~5.5V
Frequency100kHz
Height9.6mm
FeaturesShort Circuit Protection
Width6mm
Output Voltage±9V
Ripple Noise45mVp-p
Quiescent Supply Current3mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. E0509S-1WR3H
E0509S-1WR3H

* Images are for reference only

E0509S-1WR3H

Extended
Manufacturer

HI-LINK

MFR.Part #
E0509S-1WR3H
JLCPCB Part #
C5365297
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 100kHz 19.6mm 1W 2 3kV 3mA 4.5V~5.5V 45mVp-p 470uF 6mm 88% 9.6mm Short Circuit Protection ±56mA ±9V SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E0509S-1WR3H

* Images are for reference only

E0509S-1WR3H

Extended
Manufacturer

HI-LINK

MFR.Part #
E0509S-1WR3H
JLCPCB Part #
C5365297
Package
SIP,19.6x6mm
Description
-40℃~+85℃ 100kHz 19.6mm 1W 2 3kV 3mA 4.5V~5.5V 45mVp-p 470uF 6mm 88% 9.6mm Short Circuit Protection ±56mA ±9V SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E0509S-1WR3H Specifications

E0509S-1WR3H technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHI-LINK
PackageSIP,19.6x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)±56mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Conversion Efficiency88%
Length19.6mm
Capacitive Load(Max)470uF
Voltage - Supply4.5V~5.5V
Frequency100kHz
Height9.6mm
FeaturesShort Circuit Protection
Width6mm
Output Voltage±9V
Ripple Noise45mVp-p
Quiescent Supply Current3mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E0509S-1WR3H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E0509S-1WR3H Documents

E0509S-1WR3H datasheets or manufacturer documentation.

Datasheet: E0509S-1WR3H Datasheet (PDF)

E0509S-1WR3H Schematic Symbol & PCB Footprint

The E0509S-1WR3H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.