
* Images are for reference only
B0524S-2WR3
Extended
- Manufacturer
- HI-LINK
- MFR.Part #
- B0524S-2WR3
- JLCPCB Part #
- C5365305
- Package
- SIP,19.5x7mm
- Description
- -40℃~+105℃ 1 100kHz 10mm 19.5mm 220uF 24V 30mVp-p 4.5V~5.5V 7mm 83mA 86% Plastic encapsulated type Short Circuit Protection、Over-temperature protection、Automatic fault recovery、Overload protection ±15% SIP,19.5x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.3245
10+
$1.9759
30+
$1.7575
100+
$1.5342
500+
$1.4330
1000+
$1.3896
Related Products