
* Images are for reference only
HI512D5H
Extended
- Manufacturer
- Hichips
- MFR.Part #
- HI512D5H
- JLCPCB Part #
- C19377728
- Package
- ESOP-16
- Description
- -40℃~+85℃ 16kHz~250kHz 300mA 5 5V~36V Over-Temperature Protection (OTP) PWM ESOP-16 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3116
Minimum: 1
Full Reel: 4000
Total: $0.00
Add To List
Available Order Qty: 3113
In-stock Item Pricing
Qty Unit Price
1+
$0.6367
10+
$0.5021
30+
$0.4356
100+
$0.3691
500+
$0.3295
1000+
$0.3089
Welcome back, may I help you?