Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. HHM2293A1
HHM2293A1 - 1
HHM2293A1 - 2
HHM2293A1 - 3
HHM2293A1 - 4
Extended1/4
* Images are for reference only
HHM2293A1
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM2293A1
JLCPCB Part #
C415329
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 15dB 2 way 2.4GHz~2.5GHz 3deg 4dB SMD-6P,1.6x0.8mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerTDK
PackageSMD-6P,1.6x0.8mm
Frequency Range2.4GHz~2.5GHz
Insertion Loss4dB
Operating Temperature-40℃~+85℃
Length1.6mm
Phase Unbalance3deg
Isolation15dB
Width0.8mm
Work score/number of work combinations2 way
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Power Splitters / Combiners
  6. HHM2293A1
HHM2293A1

* Images are for reference only

HHM2293A1

Extended
Manufacturer

TDK

MFR.Part #
HHM2293A1
JLCPCB Part #
C415329
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 15dB 2 way 2.4GHz~2.5GHz 3deg 4dB SMD-6P,1.6x0.8mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM2293A1

* Images are for reference only

HHM2293A1
Extended
Manufacturer

TDK

MFR.Part #
HHM2293A1
JLCPCB Part #
C415329
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 15dB 2 way 2.4GHz~2.5GHz 3deg 4dB SMD-6P,1.6x0.8mm RF Power Splitters / Combiners ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM2293A1 Specifications

HHM2293A1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Power Splitters / Combiners
ManufacturerTDK
PackageSMD-6P,1.6x0.8mm
Frequency Range2.4GHz~2.5GHz
Insertion Loss4dB
Operating Temperature-40℃~+85℃
Length1.6mm
Phase Unbalance3deg
Isolation15dB
Width0.8mm
Work score/number of work combinations2 way
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM2293A1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM2293A1 Documents

HHM2293A1 datasheets or manufacturer documentation.

Datasheet: HHM2293A1 Datasheet (PDF)

HHM2293A1 Schematic Symbol & PCB Footprint

The HHM2293A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.