



- Manufacturer
- MFR.Part #
- HHM1525
- JLCPCB Part #
- C387861
- Package
- 0805
- Description
- -40℃~+85℃ 0.95mm 1.25mm 1.71GHz~1.99GHz 10dB 180°@±10° 1dB 1dB 2mm 50Ω:50Ω 0805 Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Frequency Range | 1.71GHz~1.99GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 180°@±10° | |
| Return Loss(Min) | 10dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Length | 2mm | |
| Amplitude Balance (Max) | 1dB | |
| Height | 0.95mm | |
| Insertion Loss (Max) | 1dB | |
| Width | 1.25mm |

* Images are for reference only
HHM1525
Extended- Manufacturer
- MFR.Part #
- HHM1525
- JLCPCB Part #
- C387861
- Package
- 0805
- Description
- -40℃~+85℃ 0.95mm 1.25mm 1.71GHz~1.99GHz 10dB 180°@±10° 1dB 1dB 2mm 50Ω:50Ω 0805 Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HHM1525
- JLCPCB Part #
- C387861
- Package
- 0805
- Description
- -40℃~+85℃ 0.95mm 1.25mm 1.71GHz~1.99GHz 10dB 180°@±10° 1dB 1dB 2mm 50Ω:50Ω 0805 Balun ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HHM1525 Specifications
HHM1525 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Frequency Range | 1.71GHz~1.99GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Phase Difference | 180°@±10° | |
| Return Loss(Min) | 10dB | |
| Impedance - Unbalanced/Balanced | 50Ω:50Ω | |
| Length | 2mm | |
| Amplitude Balance (Max) | 1dB | |
| Height | 0.95mm | |
| Insertion Loss (Max) | 1dB | |
| Width | 1.25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM1525. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HHM1525 Documents
HHM1525 datasheets or manufacturer documentation.
Datasheet: HHM1525 Datasheet (PDF)
HHM1525 Schematic Symbol & PCB Footprint
The HHM1525 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.