Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1517
HHM1517 - 1
HHM1517 - 2
HHM1517 - 3
HHM1517 - 4
Extended1/4
* Images are for reference only
HHM1517
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM1517
JLCPCB Part #
C5159438
Package
SMD-6P,2x1.3mm
Description
-40℃~+85℃ 0.95mm 1.25mm 1.2dB 10dB 180°@±10° 2.4GHz~2.5GHz 2dB 2mm 50Ω:50Ω SMD-6P,2x1.3mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,2x1.3mm
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Length2mm
Amplitude Balance (Max)2dB
Height0.95mm
Insertion Loss (Max)1.2dB
Width1.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1517
HHM1517

* Images are for reference only

HHM1517

Extended
Manufacturer

TDK

MFR.Part #
HHM1517
JLCPCB Part #
C5159438
Package
SMD-6P,2x1.3mm
Description
-40℃~+85℃ 0.95mm 1.25mm 1.2dB 10dB 180°@±10° 2.4GHz~2.5GHz 2dB 2mm 50Ω:50Ω SMD-6P,2x1.3mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1517

* Images are for reference only

HHM1517
Extended
Manufacturer

TDK

MFR.Part #
HHM1517
JLCPCB Part #
C5159438
Package
SMD-6P,2x1.3mm
Description
-40℃~+85℃ 0.95mm 1.25mm 1.2dB 10dB 180°@±10° 2.4GHz~2.5GHz 2dB 2mm 50Ω:50Ω SMD-6P,2x1.3mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1517 Specifications

HHM1517 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,2x1.3mm
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:50Ω
Length2mm
Amplitude Balance (Max)2dB
Height0.95mm
Insertion Loss (Max)1.2dB
Width1.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM1517. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM1517 Documents

HHM1517 datasheets or manufacturer documentation.

Datasheet: HHM1517 Datasheet (PDF)

HHM1517 Schematic Symbol & PCB Footprint

The HHM1517 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.