
* Images are for reference only
HGX487EIN
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- HGX487EIN
- JLCPCB Part #
- C2926353
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1 256 4.5V~5.5V 500Kbps 900uA Half-Duplex Transceiver ±16kV DIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1748
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1748
In-stock Item Pricing
Qty Unit Price
1+
$0.5526
10+
$0.4479
50+
$0.3818
100+
$0.3287
500+
$0.2981
1000+
$0.2820
Related Products
Welcome back, may I help you?