
* Images are for reference only
SP3232EIM/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- SP3232EIM/TR
- JLCPCB Part #
- C519088
- Package
- SOP-16
- Description
- -40℃~+85℃ 1mA 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV SOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5323
10+
$0.4181
30+
$0.3699
100+
$0.3088
500+
$0.2782
1000+
$0.2622
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products