
* Images are for reference only
MAX7219MS/TR-HG
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- MAX7219MS/TR-HG
- JLCPCB Part #
- C53200148
- Package
- QSOP-24
- Description
- 0℃~+70℃ 30mA 320mA 4V~5.5V 8 Segment x 8 Digit Built-in display RAM、PWM dimming、BCD input latch function、Lamp test function、Cascadable function QSOP-24 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2337
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2336
In-stock Item Pricing
Qty Unit Price
1+
$1.3756
10+
$1.1442
30+
$1.0173
100+
$0.8743
500+
$0.8100
1000+
$0.7811
Related Products